Waldmann LED Machine Light, 22 → 26 V dc, 22 → 26 V dc, IP54, 195mm Arm Length
RS Stock No.: 207-4713Brand: WaldmannManufacturers Part No.: 114033000-00801340Distrelec Article No.: 30225496

Technical documents
Specifications
Brand
WaldmannLamp Type
LED
Voltage Rating
22 → 26 V dc, 22 → 26 V dc
Light Style
Linear Fixed
Wattage
3 W
Arm Length
195mm
Arm Type
Fixed Arm
IP Rating
IP54
Maximum Reach
195mm
Distrelec Product Id
30225496
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Waldmann LED Machine Light, 22 → 26 V dc, 22 → 26 V dc, IP54, 195mm Arm Length
1
P.O.A.
Waldmann LED Machine Light, 22 → 26 V dc, 22 → 26 V dc, IP54, 195mm Arm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WaldmannLamp Type
LED
Voltage Rating
22 → 26 V dc, 22 → 26 V dc
Light Style
Linear Fixed
Wattage
3 W
Arm Length
195mm
Arm Type
Fixed Arm
IP Rating
IP54
Maximum Reach
195mm
Distrelec Product Id
30225496
Country of Origin
Germany