Walsall Transformers 12VA 2 Output Chassis Mounting Transformer, 12V ac

RS Stock No.: 804-975Brand: Walsall TransformersManufacturers Part No.: WT1211

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

12VA

Number of Outputs

2

Mounting Type

Chassis

Length

59mm

Width

50mm

Depth

50mm

Dimensions

59 x 50 x 50mm

Product details

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 12VA 2 Output Chassis Mounting Transformer, 12V ac

P.O.A.

Walsall Transformers 12VA 2 Output Chassis Mounting Transformer, 12V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

12VA

Number of Outputs

2

Mounting Type

Chassis

Length

59mm

Width

50mm

Depth

50mm

Dimensions

59 x 50 x 50mm

Product details

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742