Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 24V ac

RS Stock No.: 805-170Brand: Walsall TransformersManufacturers Part No.: WT1231

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

50VA

Number of Outputs

2

Mounting Type

Chassis

Length

79mm

Width

65mm

Depth

62mm

Dimensions

79 x 65 x 62mm

Product details

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 24V ac

P.O.A.

Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 24V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

50VA

Number of Outputs

2

Mounting Type

Chassis

Length

79mm

Width

65mm

Depth

62mm

Dimensions

79 x 65 x 62mm

Product details

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742