Walsall Transformers 6V ac 2 Output Through Hole PCB Transformer, 3VA

RS Stock No.: 805-518Brand: Walsall TransformersManufacturers Part No.: WT1265
View all in PCB Transformers

Technical documents

Specifications

Secondary Voltage Rating

6V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

30mm

Depth

35mm

Dimensions

38 x 30 x 35mm

Mounting Type

Through Hole

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 6V ac 2 Output Through Hole PCB Transformer, 3VA

P.O.A.

Walsall Transformers 6V ac 2 Output Through Hole PCB Transformer, 3VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Secondary Voltage Rating

6V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

30mm

Depth

35mm

Dimensions

38 x 30 x 35mm

Mounting Type

Through Hole

You may be interested in