Walsall Transformers 150VA Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115 V ac Secondary
Technical documents
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
220 V ac, 230 V ac, 240 V ac
Secondary Voltage Rating
115 V ac
Power Rating
150VA
Mounting Type
Panel Mount
Length
73mm
Width
89mm
Dimensions
73 x 89 x 80mm
Depth
80mm
You may be interested in
RS PRO 150VA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac SecondaryBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 150VA Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115 V ac Secondary
1
P.O.A.
Walsall Transformers 150VA Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115 V ac Secondary
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 150VA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac SecondaryBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
220 V ac, 230 V ac, 240 V ac
Secondary Voltage Rating
115 V ac
Power Rating
150VA
Mounting Type
Panel Mount
Length
73mm
Width
89mm
Dimensions
73 x 89 x 80mm
Depth
80mm
You may be interested in
RS PRO 150VA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac SecondaryBrand: RS PRO
P.O.A.Each (ex VAT)