Walsall Transformers 20VA 2 Output Chassis Mounting Transformer, 6V ac

RS Stock No.: 231-8246Brand: Walsall TransformersManufacturers Part No.: WT1517

Technical documents

Specifications

Primary Voltage Rating

115V ac, 230V ac

Secondary Voltage Rating

6V ac

Power Rating

20VA

Number of Outputs

2

Mounting Type

Chassis

Length

59mm

Width

50mm

Depth

57mm

Dimensions

59 x 50 x 57mm

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 20VA 2 Output Chassis Mounting Transformer, 6V ac

P.O.A.

Walsall Transformers 20VA 2 Output Chassis Mounting Transformer, 6V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

115V ac, 230V ac

Secondary Voltage Rating

6V ac

Power Rating

20VA

Number of Outputs

2

Mounting Type

Chassis

Length

59mm

Width

50mm

Depth

57mm

Dimensions

59 x 50 x 57mm