Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 6V ac
Technical documents
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
6V ac
Power Rating
50VA
Number of Outputs
2
Mounting Type
Chassis
Length
79mm
Width
65mm
Depth
62mm
Dimensions
79 x 65 x 62mm
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 6V ac
1
P.O.A.
Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 6V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
6V ac
Power Rating
50VA
Number of Outputs
2
Mounting Type
Chassis
Length
79mm
Width
65mm
Depth
62mm
Dimensions
79 x 65 x 62mm