Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 15V ac

RS Stock No.: 231-8325Brand: Walsall TransformersManufacturers Part No.: WT1525

Technical documents

Specifications

Primary Voltage Rating

115V ac, 230V ac

Secondary Voltage Rating

15V ac

Power Rating

50VA

Number of Outputs

2

Mounting Type

Chassis

Length

79mm

Width

65mm

Depth

62mm

Dimensions

79 x 65 x 62mm

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 15V ac

P.O.A.

Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 15V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

115V ac, 230V ac

Secondary Voltage Rating

15V ac

Power Rating

50VA

Number of Outputs

2

Mounting Type

Chassis

Length

79mm

Width

65mm

Depth

62mm

Dimensions

79 x 65 x 62mm