Walsall Transformers 9V ac 2 Output Through Hole PCB Transformer, 6VA

RS Stock No.: 231-8476Brand: Walsall TransformersManufacturers Part No.: WT1543
View all in PCB Transformers

Technical documents

Specifications

Secondary Voltage Rating

9V ac

Power Rating

6VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

43mm

Width

33mm

Depth

36mm

Dimensions

43 x 33 x 36mm

Mounting Type

Through Hole

Product details

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 9V ac 2 Output Through Hole PCB Transformer, 6VA

P.O.A.

Walsall Transformers 9V ac 2 Output Through Hole PCB Transformer, 6VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Secondary Voltage Rating

9V ac

Power Rating

6VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

43mm

Width

33mm

Depth

36mm

Dimensions

43 x 33 x 36mm

Mounting Type

Through Hole

Product details

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

You may be interested in