Walsall Transformers 50VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±24V ac Secondary

RS Stock No.: 433-8646Brand: Walsall TransformersManufacturers Part No.: WT1992
View all in DIN Rail Transformers

Technical documents

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±24V ac

Power Rating

50VA

Mounting Type

Chassis

Number of Outputs

1

Length

84mm

Width

91mm

Depth

84mm

Dimensions

84 x 91 x 84mm

Weight

1.9kg

Product details

Laminated

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 50VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±24V ac Secondary

P.O.A.

Walsall Transformers 50VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±24V ac

Power Rating

50VA

Mounting Type

Chassis

Number of Outputs

1

Length

84mm

Width

91mm

Depth

84mm

Dimensions

84 x 91 x 84mm

Weight

1.9kg

Product details

Laminated