Walsall Transformers 100VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±12V ac Secondary

RS Stock No.: 433-8674Brand: Walsall TransformersManufacturers Part No.: WT1995
View all in DIN Rail Transformers

Technical documents

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±12V ac

Power Rating

100VA

Mounting Type

Chassis

Number of Outputs

1

Length

84mm

Width

91mm

Depth

97mm

Dimensions

84 x 91 x 97mm

Weight

2.5kg

Product details

Laminated

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 100VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±12V ac Secondary

P.O.A.

Walsall Transformers 100VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±12V ac

Power Rating

100VA

Mounting Type

Chassis

Number of Outputs

1

Length

84mm

Width

91mm

Depth

97mm

Dimensions

84 x 91 x 97mm

Weight

2.5kg

Product details

Laminated