Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Walsall Transformers 150VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±12V ac Secondary

RS Stock No.: 433-8719Brand: Walsall TransformersManufacturers Part No.: WT1999
View all in DIN Rail Transformers

Technical documents

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±12V ac

Power Rating

150VA

Mounting Type

Chassis

Number of Outputs

1

Length

108mm

Width

110mm

Depth

90mm

Dimensions

108 x 110 x 90mm

Weight

3.5kg

Product details

Laminated

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 150VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±12V ac Secondary

P.O.A.

Walsall Transformers 150VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±12V ac

Power Rating

150VA

Mounting Type

Chassis

Number of Outputs

1

Length

108mm

Width

110mm

Depth

90mm

Dimensions

108 x 110 x 90mm

Weight

3.5kg

Product details

Laminated