Walsall Transformers 300VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±55V ac Secondary

RS Stock No.: 433-8804Brand: Walsall TransformersManufacturers Part No.: WT2007
View all in DIN Rail Transformers

Technical documents

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±55V ac

Power Rating

300VA

Mounting Type

Chassis

Number of Outputs

1

Length

120mm

Width

130mm

Depth

143mm

Dimensions

120 x 130 x 143mm

Weight

6.9kg

Product details

Laminated

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 300VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±55V ac Secondary

P.O.A.

Walsall Transformers 300VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±55V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±55V ac

Power Rating

300VA

Mounting Type

Chassis

Number of Outputs

1

Length

120mm

Width

130mm

Depth

143mm

Dimensions

120 x 130 x 143mm

Weight

6.9kg

Product details

Laminated