Walsall Transformers 1kVA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, 230V ac Secondary
Technical documents
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
15V ac, 230V ac, 400V ac
Secondary Voltage Rating
230V ac
Power Rating
1kVA
Mounting Type
Chassis
Number of Outputs
1
Length
150mm
Width
155mm
Depth
175mm
Dimensions
150 x 155 x 175mm
Weight
14.6kg
Product details
Laminated
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 1kVA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, 230V ac Secondary
1
P.O.A.
Walsall Transformers 1kVA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, 230V ac Secondary
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
15V ac, 230V ac, 400V ac
Secondary Voltage Rating
230V ac
Power Rating
1kVA
Mounting Type
Chassis
Number of Outputs
1
Length
150mm
Width
155mm
Depth
175mm
Dimensions
150 x 155 x 175mm
Weight
14.6kg
Product details