Walsin Technology Corporation 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Technical documents
Specifications
Capacitance
100nF
Voltage
25V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Walsin Technology Corporation 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
1
P.O.A.
Walsin Technology Corporation 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Capacitance
100nF
Voltage
25V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Country of Origin
Japan