Technical documents
Specifications
Brand
WASPModel
WCS3905
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
1in
Maximum Scan Rate
45scans/s
Dimensions
3.62 x 7.4 x 1.06in
Weight
450g
Height
80mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
3.62in
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WASPModel
WCS3905
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
1in
Maximum Scan Rate
45scans/s
Dimensions
3.62 x 7.4 x 1.06in
Weight
450g
Height
80mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
3.62in
Country of Origin
China