WASP Barcode Scanner

RS Stock No.: 793-2866Brand: WASPManufacturers Part No.: 633808503994
brand-logo
View all in Barcode Scanners

Technical documents

Specifications

Brand

WASP

Model

WDI4500

Product Type

Barcode Scanner

Maximum Scan Distance

25in

Interface

USB

Dimensions

4.2 x 6.3 x 2.4in

Weight

155.9g

Depth

2.4in

Height

6.3in

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

4.2in

Country of Origin

Taiwan, Province Of China

Product details

Wasp WDI4500 2D Barcode Scanner

Wasp WDI4500 2D Barcode Scanner rapidly reads 1D and 2D barcodes including QR codes. The WDI4500 streamlines data entry, allowing you to instantly add barcode data to spreadsheets, word documents, and databases.

Installing and using the WDI4500 is fast and simple. Connect the WDI4500 directly to your PC’s USB port, and you’re ready to begin scanning 1D and 2D barcodes. A built-in laser aiming guide ensures that you are scanning the right barcode. Customized programming is easy to implement, and allows you to add information to active documents in the right format for your organization.

Rely on the WDI4500 to deliver the reliability your business depends on. The WDI4500 can withstand multiple 5 foot drops to concrete and features durable construction, designed to limit downtime - so your organization is always ready to scan barcode data.

Read 1D barcodes up to 25in. away and 2D barcodes up to 15in. away
Withstands multiple 5 foot drops to concrete
Includes 6 foot USB cable for fast and easy installation
Compatible with optional hands-free stand for autosense scanning
Ergonomic design minimizes user fatigue
Reads all common 1D barcodes, and 2D barcodes including QR Code
Improve productivity and prevent data-entry errors
Aggressive scan engine offers flexible read range
Laser aiming guide ensures accurate scanning

Ideal For:

High-volume 1D/2D barcode scanning
Office and retail Point-of-sale
Healthcare
Shipping & receiving
Hospitality, travel, and entertainment
Warehouse
Manufacturing

You may be interested in
WASP Wireless CCD Barcode Scanner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

WASP Barcode Scanner

P.O.A.

WASP Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WASP Wireless CCD Barcode Scanner
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

WASP

Model

WDI4500

Product Type

Barcode Scanner

Maximum Scan Distance

25in

Interface

USB

Dimensions

4.2 x 6.3 x 2.4in

Weight

155.9g

Depth

2.4in

Height

6.3in

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

4.2in

Country of Origin

Taiwan, Province Of China

Product details

Wasp WDI4500 2D Barcode Scanner

Wasp WDI4500 2D Barcode Scanner rapidly reads 1D and 2D barcodes including QR codes. The WDI4500 streamlines data entry, allowing you to instantly add barcode data to spreadsheets, word documents, and databases.

Installing and using the WDI4500 is fast and simple. Connect the WDI4500 directly to your PC’s USB port, and you’re ready to begin scanning 1D and 2D barcodes. A built-in laser aiming guide ensures that you are scanning the right barcode. Customized programming is easy to implement, and allows you to add information to active documents in the right format for your organization.

Rely on the WDI4500 to deliver the reliability your business depends on. The WDI4500 can withstand multiple 5 foot drops to concrete and features durable construction, designed to limit downtime - so your organization is always ready to scan barcode data.

Read 1D barcodes up to 25in. away and 2D barcodes up to 15in. away
Withstands multiple 5 foot drops to concrete
Includes 6 foot USB cable for fast and easy installation
Compatible with optional hands-free stand for autosense scanning
Ergonomic design minimizes user fatigue
Reads all common 1D barcodes, and 2D barcodes including QR Code
Improve productivity and prevent data-entry errors
Aggressive scan engine offers flexible read range
Laser aiming guide ensures accurate scanning

Ideal For:

High-volume 1D/2D barcode scanning
Office and retail Point-of-sale
Healthcare
Shipping & receiving
Hospitality, travel, and entertainment
Warehouse
Manufacturing

You may be interested in
WASP Wireless CCD Barcode Scanner
P.O.A.Each (ex VAT)