WASP Wireless CCD Barcode Scanner

RS Stock No.: 876-5840Brand: WASPManufacturers Part No.: 633808525064
brand-logo
View all in Barcode Scanners

Technical documents

Specifications

Brand

WASP

Model

WWS100i Pocket

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

6in

Wireless

Yes

Bluetooth

Yes

Maximum Scan Rate

240scans/s

Weight

350g

Height

80mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

Wasp WWS100i Cordless Pocket Barcode Scanner

The Wasp WWS100i barcode scanner is a small, sleek, cordless scanner that provides an error-proof way to streamline and simplify business processes.
Built to fit in the palm of your hand, the lightweight, pocked-sized form factor combined with wireless connectivity makes the WWS100i an ideal general
purpose barcode scanning solution for the mobile workforce. The cordless scanner allows you to accurately collect data on-the-go by integrating with
smartphones and tablet devices

Scan 1D barcodes up to 14 cm away
Read barcodes with a PCR as low as 30%
Rechargeable lithium-ion battery reads 5,000 scans on a single charge
Wireless connectivity allows for up to 10 m line of sight from a mobile device
Withstands multiple 1.5m drops to concrete
Compatible with Android and iOS devices (iPhone®, iPod®, iPad®)

Ideal For

Use with tablets and smart phone devices
Office and Retail Point-of-sale
Healthcare
Warehouse management
Library management
Asset management

Benefits

Simplify business processes while improving accuracy and efficiency
Maximize productivity by providing the freedom to roam without the tangle of cords
Eliminate data entry errors and save time
Pocket-sized design allows for portability across locations
Easily integrate with Android™ and iOS® devices

Supplied with

WWS100i Cordless Pocket Barcode Scanner
USB charging cable
Hand strap
Scanner programming guide

You may be interested in
WASP Wireless Laser Barcode Scanner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

WASP Wireless CCD Barcode Scanner

P.O.A.

WASP Wireless CCD Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WASP Wireless Laser Barcode Scanner
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

WASP

Model

WWS100i Pocket

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

6in

Wireless

Yes

Bluetooth

Yes

Maximum Scan Rate

240scans/s

Weight

350g

Height

80mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

Wasp WWS100i Cordless Pocket Barcode Scanner

The Wasp WWS100i barcode scanner is a small, sleek, cordless scanner that provides an error-proof way to streamline and simplify business processes.
Built to fit in the palm of your hand, the lightweight, pocked-sized form factor combined with wireless connectivity makes the WWS100i an ideal general
purpose barcode scanning solution for the mobile workforce. The cordless scanner allows you to accurately collect data on-the-go by integrating with
smartphones and tablet devices

Scan 1D barcodes up to 14 cm away
Read barcodes with a PCR as low as 30%
Rechargeable lithium-ion battery reads 5,000 scans on a single charge
Wireless connectivity allows for up to 10 m line of sight from a mobile device
Withstands multiple 1.5m drops to concrete
Compatible with Android and iOS devices (iPhone®, iPod®, iPad®)

Ideal For

Use with tablets and smart phone devices
Office and Retail Point-of-sale
Healthcare
Warehouse management
Library management
Asset management

Benefits

Simplify business processes while improving accuracy and efficiency
Maximize productivity by providing the freedom to roam without the tangle of cords
Eliminate data entry errors and save time
Pocket-sized design allows for portability across locations
Easily integrate with Android™ and iOS® devices

Supplied with

WWS100i Cordless Pocket Barcode Scanner
USB charging cable
Hand strap
Scanner programming guide

You may be interested in
WASP Wireless Laser Barcode Scanner
P.O.A.Each (ex VAT)