Technical documents
Specifications
Brand
WASPModel
WWS550i Freedom
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
12in
Wireless
Yes
Bluetooth
Yes
Maximum Scan Rate
230scans/s
Dimensions
107 x 160 x 61mm
Weight
400g
Height
80mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+5°C
Width
107mm
Product details
Wasp WWS550i Cordless Barcode Scanner
The Wasp WWS550i Freedom barcode scanner is a lightweight, easy to use cordless scanner, ideal for retailers, light warehouse and distribution
centers, office, pharmaceutical, healthcare, and mobile environments. The WWS550i makes it easy to monitor operations in the field on a smartphone or tablet device.
Simply pair the WWS550i to an Android™, iOS® device, or PC and the WWS550i is ready to scan 1D barcodes without the hassle of a cord. Wireless connectivity allows for up to 30 foot line of sight from an Android or iOS device and up to 160 foot line of sight from a PC. The WWS550i features a CCD LR scan engine, for accurate data retrieval, and a scan distance of up to 12in. away from the barcode. With an integrated, rechargeable battery, the WWS550i can handle over 3,960 continuous scans on a single charge. Easily know when the WWS550i is out of range or when the unit is operating on less than optimal battery power with the built-in, automatic warning sensors.
Read 1D barcodes up to 12in. away
Integrated, rechargeable lithium-ion battery
Wireless connectivity allows for up to 30 foot line of sight from a mobile device and 160 foot from a PC
Lightweight and durable ABS plastic housing
Withstands multiple 5 foot drops to concrete
Compatible with Android and iOS devices (iPhone, iPod, iPad)
Ideal For:
Retail checkout
Shipping & receiving
Document scanning
Pharmacy & healthcare
Libraries & tool rooms
Warehouse management
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WASPModel
WWS550i Freedom
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
12in
Wireless
Yes
Bluetooth
Yes
Maximum Scan Rate
230scans/s
Dimensions
107 x 160 x 61mm
Weight
400g
Height
80mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+5°C
Width
107mm
Product details
Wasp WWS550i Cordless Barcode Scanner
The Wasp WWS550i Freedom barcode scanner is a lightweight, easy to use cordless scanner, ideal for retailers, light warehouse and distribution
centers, office, pharmaceutical, healthcare, and mobile environments. The WWS550i makes it easy to monitor operations in the field on a smartphone or tablet device.
Simply pair the WWS550i to an Android™, iOS® device, or PC and the WWS550i is ready to scan 1D barcodes without the hassle of a cord. Wireless connectivity allows for up to 30 foot line of sight from an Android or iOS device and up to 160 foot line of sight from a PC. The WWS550i features a CCD LR scan engine, for accurate data retrieval, and a scan distance of up to 12in. away from the barcode. With an integrated, rechargeable battery, the WWS550i can handle over 3,960 continuous scans on a single charge. Easily know when the WWS550i is out of range or when the unit is operating on less than optimal battery power with the built-in, automatic warning sensors.
Read 1D barcodes up to 12in. away
Integrated, rechargeable lithium-ion battery
Wireless connectivity allows for up to 30 foot line of sight from a mobile device and 160 foot from a PC
Lightweight and durable ABS plastic housing
Withstands multiple 5 foot drops to concrete
Compatible with Android and iOS devices (iPhone, iPod, iPad)
Ideal For:
Retail checkout
Shipping & receiving
Document scanning
Pharmacy & healthcare
Libraries & tool rooms
Warehouse management