WASP Laser 2D Scanning Barcode Scanner

RS Stock No.: 876-5819Brand: WASPManufacturers Part No.: 633809007149
brand-logo
View all in Barcode Scanners

Technical documents

Specifications

Brand

WASP

Model

WDI4700 2D

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

15in

Maximum Scan Rate

230scans/s

2D Scanning

Yes

Dimensions

71 x 100 x 181mm

Weight

450g

Height

175mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

71mm

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WASP Laser 2D Scanning Barcode Scanner

P.O.A.

WASP Laser 2D Scanning Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

WASP

Model

WDI4700 2D

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

15in

Maximum Scan Rate

230scans/s

2D Scanning

Yes

Dimensions

71 x 100 x 181mm

Weight

450g

Height

175mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

71mm

Country of Origin

Mexico

You may be interested in