Technical documents
Specifications
Brand
Watson SmithPort Connection
NPT 1/4
Maximum Outlet Pressure
4bar
Minimum Outlet Pressure
0.14bar
Manufacturer Series
Manostat
Pressure Gauge Port Size
NPT 1/4
Port Connection Thread Size
1/4in
Pressure Gauge Port Thread Size
1/4in
Typical Flow Rate
300L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
NPT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Pressure Gauge Port Thread Standard
NPT
Country of Origin
United Kingdom
Product details
Precision Manostat Series
Designed for critical pressure control applications
Precise regulation with disturbances in flow, supply pressure and temperature
Air requirements; dry, filtered to 25μm
0.3 mbar sensitivity; ±0.05% repeatability
Response time; <0.2s for 50% load change
Temperature range -20°C to +70°C
Reliable, durable
Excellent setting sensitivity
High relief capability
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Watson SmithPort Connection
NPT 1/4
Maximum Outlet Pressure
4bar
Minimum Outlet Pressure
0.14bar
Manufacturer Series
Manostat
Pressure Gauge Port Size
NPT 1/4
Port Connection Thread Size
1/4in
Pressure Gauge Port Thread Size
1/4in
Typical Flow Rate
300L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
NPT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Pressure Gauge Port Thread Standard
NPT
Country of Origin
United Kingdom
Product details
Precision Manostat Series
Designed for critical pressure control applications
Precise regulation with disturbances in flow, supply pressure and temperature
Air requirements; dry, filtered to 25μm
0.3 mbar sensitivity; ±0.05% repeatability
Response time; <0.2s for 50% load change
Temperature range -20°C to +70°C
Reliable, durable
Excellent setting sensitivity
High relief capability
