Technical documents
Specifications
Brand
Watson SmithInput Signal
4-20mA
Manufacturer Series
140
Hazardous Area Certification
ATEX
Flow Rate
<2.5NL/min
Connection Size
NPT 1/4 Female
Connection Thread Standard
NPT
Maximum Operating Pressure
15 psi
Maximum Operating Temperature
+85°C
Connection Thread Size
1/4 in
Minimum Operating Pressure
3psi
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Explosion-proof Failsafe Type 140
Electronic current-to-pressure converter utilising advanced closed-loop operation to allow accurate high-resolution pressure control via a 4-20mA input signal. Fail-safe operation ensures that output pressure falls to zero on loss of input signal.
ATEX-certified explosion-proof construction
Fail-safe operation
Environmental protection to IP66
Jack socket for on-site monitoring
Field replaceable air filter
Approvals
EEx d IIC T4
I/P & E/P Converters
I/P converters are electro-pneumatic instruments that will change pneumatic pressures in response to varying electrical current and voltage input signals. They have extensive application potential in both industrial and process systems, for control of cylinders, valves, valve positioners, relays, brakes and clutches. The converters can be mounted in control rooms or in the field, and have zero and span settings that are adjustable from the front face of the instrument. Failsafe converters are available which will cause the output pressure to fall to <15mbar (0.2 psig) in the event of power failure or loss of input signal.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Watson SmithInput Signal
4-20mA
Manufacturer Series
140
Hazardous Area Certification
ATEX
Flow Rate
<2.5NL/min
Connection Size
NPT 1/4 Female
Connection Thread Standard
NPT
Maximum Operating Pressure
15 psi
Maximum Operating Temperature
+85°C
Connection Thread Size
1/4 in
Minimum Operating Pressure
3psi
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Explosion-proof Failsafe Type 140
Electronic current-to-pressure converter utilising advanced closed-loop operation to allow accurate high-resolution pressure control via a 4-20mA input signal. Fail-safe operation ensures that output pressure falls to zero on loss of input signal.
ATEX-certified explosion-proof construction
Fail-safe operation
Environmental protection to IP66
Jack socket for on-site monitoring
Field replaceable air filter
Approvals
EEx d IIC T4
I/P & E/P Converters
I/P converters are electro-pneumatic instruments that will change pneumatic pressures in response to varying electrical current and voltage input signals. They have extensive application potential in both industrial and process systems, for control of cylinders, valves, valve positioners, relays, brakes and clutches. The converters can be mounted in control rooms or in the field, and have zero and span settings that are adjustable from the front face of the instrument. Failsafe converters are available which will cause the output pressure to fall to <15mbar (0.2 psig) in the event of power failure or loss of input signal.