Technical documents
Specifications
Brand
WattsPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Manifold
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Size 2
1/2in
Connection Gender 2
Male
Connection Gender 3
Female
Thread Size 3
3/4in
Material
Brass
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WattsPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Manifold
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Size 2
1/2in
Connection Gender 2
Male
Connection Gender 3
Female
Thread Size 3
3/4in
Material
Brass
Country of Origin
France