Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Watts Tap Fixing Kit 009121

RS Stock No.: 178-0087Brand: WattsManufacturers Part No.: 009121
brand-logo
View all in Shower Controls

Technical documents

Specifications

Brand

Watts

Maximum Working Pressure

10 bar

Body Material

Brass, Galvanised Steel

Thread Size

1/2in

Connection Gender

Female

Finish

Chrome

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Watts Tap Fixing Kit 009121

P.O.A.

Watts Tap Fixing Kit 009121
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Watts

Maximum Working Pressure

10 bar

Body Material

Brass, Galvanised Steel

Thread Size

1/2in

Connection Gender

Female

Finish

Chrome

Country of Origin

France