Watts Pressure Reducing Valve, 3/4 in Free union nut

RS Stock No.: 178-0056Brand: WattsManufacturers Part No.: 2282900
brand-logo
View all in Pressure Reducing Valves

Technical documents

Specifications

Brand

Watts

Connection

3/4 in Free union nut

Minimum Outlet Pressure

1.5bar

Maximum Outlet Pressure

4bar

Body Material

Brass

Connection Gender

Female, Male

Connection Size

3/4 in, 3/4 x 1/2in

Outlet Pressure Range

1.5 → 4bar

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Watts Pressure Reducing Valve, 3/4 in Free union nut

P.O.A.

Watts Pressure Reducing Valve, 3/4 in Free union nut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Watts

Connection

3/4 in Free union nut

Minimum Outlet Pressure

1.5bar

Maximum Outlet Pressure

4bar

Body Material

Brass

Connection Gender

Female, Male

Connection Size

3/4 in, 3/4 x 1/2in

Outlet Pressure Range

1.5 → 4bar

Country of Origin

France