WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1V 800V

RS Stock No.: 816-7820PBrand: WeEn Semiconductors Co., LtdManufacturers Part No.: BT139-800E,127
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

20A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

25mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

170A

Pin Count

3

Maximum Gate Trigger Voltage

1V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

45mA

Dimensions

10.3 x 4.7 x 16mm

Length

10.3mm

Width

4.7mm

Height

16mm

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Country of Origin

China

Product details

TRIAC, WeEn Semiconductors

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

You may be interested in
NXP Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1V 800V
P.O.A.Each (In a Tube of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1V 800V
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1V 800V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
NXP Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1V 800V
P.O.A.Each (In a Tube of 50) (ex VAT)

Technical documents

Specifications

Rated Average On-State Current

20A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

25mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

170A

Pin Count

3

Maximum Gate Trigger Voltage

1V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

45mA

Dimensions

10.3 x 4.7 x 16mm

Length

10.3mm

Width

4.7mm

Height

16mm

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Country of Origin

China

Product details

TRIAC, WeEn Semiconductors

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

You may be interested in
NXP Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1V 800V
P.O.A.Each (In a Tube of 50) (ex VAT)