Technical documents
Specifications
Brand
WEGNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Front Mount
Series
ACBF
Contact Current Rating
2.5 A
Terminal Type
Screw
Pole and Throw Configuration
DPST
Contact Voltage Rating
250 V ac
Operating Temperature Range
-20 → +70 °C
Country of Origin
Brazil
Product details
Front Auxiliary Contact Blocks - ACBF Series
Professional range of front auxiliary contact blocks from the ACBF series. The blocks come with NO and NC contacts. Designed for use with the MPW range of contactors.
WEG Contactors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WEGNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Front Mount
Series
ACBF
Contact Current Rating
2.5 A
Terminal Type
Screw
Pole and Throw Configuration
DPST
Contact Voltage Rating
250 V ac
Operating Temperature Range
-20 → +70 °C
Country of Origin
Brazil
Product details
Front Auxiliary Contact Blocks - ACBF Series
Professional range of front auxiliary contact blocks from the ACBF series. The blocks come with NO and NC contacts. Designed for use with the MPW range of contactors.