WEG Auxiliary Contact Block, 2 Contact, 1NC + 1NO, Front Mount

RS Stock No.: 122-1054Brand: WEGManufacturers Part No.: BFB-11 EN
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

WEG

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Series

BFB

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

690 V ac

Operating Temperature Range

-25 → +55 °C

Country of Origin

Brazil

Product details

Front Auxiliary Contact Blocks - BFB Series

Professional range of WEG front-mounted auxiliary contact blocks from the BFB series. The blocks are for use with the CWB series of contactors. Various combinations of auxiliary contacts are available.

WEG Contactors

Stock information temporarily unavailable.

P.O.A.

WEG Auxiliary Contact Block, 2 Contact, 1NC + 1NO, Front Mount

P.O.A.

WEG Auxiliary Contact Block, 2 Contact, 1NC + 1NO, Front Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WEG

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Series

BFB

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

690 V ac

Operating Temperature Range

-25 → +55 °C

Country of Origin

Brazil

Product details

Front Auxiliary Contact Blocks - BFB Series

Professional range of WEG front-mounted auxiliary contact blocks from the BFB series. The blocks are for use with the CWB series of contactors. Various combinations of auxiliary contacts are available.

WEG Contactors