Technical documents
Specifications
Brand
WEGNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Front Mount
Series
BFC0
Contact Current Rating
10 A
Terminal Type
Screw
Pole and Throw Configuration
DPST
Contact Voltage Rating
690 V ac
Operating Temperature Range
-25 → +55 °C
Country of Origin
Brazil
Product details
Front Auxiliary Contact Blocks - BFC Series
Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.
WEG Contactors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WEGNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Front Mount
Series
BFC0
Contact Current Rating
10 A
Terminal Type
Screw
Pole and Throw Configuration
DPST
Contact Voltage Rating
690 V ac
Operating Temperature Range
-25 → +55 °C
Country of Origin
Brazil
Product details
Front Auxiliary Contact Blocks - BFC Series
Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.