Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WEG CWB Contactor, 24 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V ac

RS Stock No.: 122-1317Brand: WEGManufacturers Part No.: CWB25-11-30D02
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

WEG

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

CWB

Power Rating

11 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

93mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Country of Origin

Brazil

Product details

CWB Series

Professional range of WEG contactors from the CWB Series. The contactors are modular and compact but at the same time robust and highly reliable. The contactors are manufactured with the best raw materials. High precision plastic injection moulds and stamping tools ensuring reliable products. Electric contacts have special silver alloys which ensure excellent electric conductibility and high contact reliability. The CWB series uses only nontoxic and eco-friendly materials that are safe and sustainable. The contactors operate smoothly with a low level of disturbance. To optimise space, the WEG contactors have a front channel for the passage of control cables.

Built in auxiliary contacts
Low consumption coils

WEG Contactors

Stock information temporarily unavailable.

P.O.A.

WEG CWB Contactor, 24 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V ac

P.O.A.

WEG CWB Contactor, 24 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WEG

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

CWB

Power Rating

11 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

93mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Country of Origin

Brazil

Product details

CWB Series

Professional range of WEG contactors from the CWB Series. The contactors are modular and compact but at the same time robust and highly reliable. The contactors are manufactured with the best raw materials. High precision plastic injection moulds and stamping tools ensuring reliable products. Electric contacts have special silver alloys which ensure excellent electric conductibility and high contact reliability. The CWB series uses only nontoxic and eco-friendly materials that are safe and sustainable. The contactors operate smoothly with a low level of disturbance. To optimise space, the WEG contactors have a front channel for the passage of control cables.

Built in auxiliary contacts
Low consumption coils

WEG Contactors