WEG CWB Contactor, 110 V ac Coil, 3-Pole, 50 A, 22 kW, 1NO + 1NC

RS Stock No.: 201-3444Brand: WEGManufacturers Part No.: CWB50-11-30D13
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

WEG

Coil Voltage

110 V ac

Number of Poles

3

Contact Current Rating

50 A

Range

CWB

Power Rating

22 kW

Function

Reversing

Normal State Configuration

1NO + 1NC

Country of Origin

Brazil

Stock information temporarily unavailable.

P.O.A.

WEG CWB Contactor, 110 V ac Coil, 3-Pole, 50 A, 22 kW, 1NO + 1NC

P.O.A.

WEG CWB Contactor, 110 V ac Coil, 3-Pole, 50 A, 22 kW, 1NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WEG

Coil Voltage

110 V ac

Number of Poles

3

Contact Current Rating

50 A

Range

CWB

Power Rating

22 kW

Function

Reversing

Normal State Configuration

1NO + 1NC

Country of Origin

Brazil