WEG Electronic Timer, 300 V

RS Stock No.: 122-0961Brand: WEGManufacturers Part No.: TDC0-U030S-E04
brand-logo
View all in Contactor Accessories

Technical documents

Specifications

Brand

WEG

Accessory Type

Electronic Timer

Timer Function

OFF Delay

Timer Range

3 → 30s

Voltage Rating

300 V

Size

56 x 52 x 9mm

Mounting Type

Snap On

Contact Configuration

SPST

Series

TDC0

Country of Origin

Brazil

Product details

Off-Delay Timing Relays - TDC0 Series

Professional range of WEG electronic timing relays from the TDC0 series. The relays provide high performance, precision, repeatability and immunity against noises.

LED status Indication
Right-side fast mounting
Up to 30 minutes timing

Stock information temporarily unavailable.

P.O.A.

WEG Electronic Timer, 300 V

P.O.A.

WEG Electronic Timer, 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WEG

Accessory Type

Electronic Timer

Timer Function

OFF Delay

Timer Range

3 → 30s

Voltage Rating

300 V

Size

56 x 52 x 9mm

Mounting Type

Snap On

Contact Configuration

SPST

Series

TDC0

Country of Origin

Brazil

Product details

Off-Delay Timing Relays - TDC0 Series

Professional range of WEG electronic timing relays from the TDC0 series. The relays provide high performance, precision, repeatability and immunity against noises.

LED status Indication
Right-side fast mounting
Up to 30 minutes timing