Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WEG Surge Suppressor for use with CWC07 to CWC025 Contactors, CWCA0 Contactors, 130 → 275 V ac, 180 → 300

RS Stock No.: 122-0988Brand: WEGManufacturers Part No.: VRC0-3 E50
brand-logo
View all in Contactor Accessories

Technical documents

Specifications

Brand

WEG

Accessory Type

Surge Suppressor Block Varistor

For Use With

CWC07 to CWC025 Contactors, CWCA0 Contactors

Voltage Rating

130 → 275 V ac, 180 → 300 V dc

Mounting Type

Snap On

Series

VRC0

Country of Origin

Brazil

Product details

Surge Suppressor

Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.

Through Hole

WEG Contactors

Stock information temporarily unavailable.

P.O.A.

WEG Surge Suppressor for use with CWC07 to CWC025 Contactors, CWCA0 Contactors, 130 → 275 V ac, 180 → 300

P.O.A.

WEG Surge Suppressor for use with CWC07 to CWC025 Contactors, CWCA0 Contactors, 130 → 275 V ac, 180 → 300
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WEG

Accessory Type

Surge Suppressor Block Varistor

For Use With

CWC07 to CWC025 Contactors, CWCA0 Contactors

Voltage Rating

130 → 275 V ac, 180 → 300 V dc

Mounting Type

Snap On

Series

VRC0

Country of Origin

Brazil

Product details

Surge Suppressor

Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.

Through Hole

WEG Contactors