Weidmuller 0271060000 SAK 16 Series Beige, Yellow, 16mm², Single-Level, Feed Through Termination

RS Stock No.: 425-639Brand: WeidmüllerManufacturers Part No.: 0271060000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Beige, Yellow

Number of Levels

Single

Series

SAK 16

American Wire Gauge

14 → 4AWG

Termination Method

Feed Through

Cable CSA

16mm²

Voltage Rating

1 kV

Current Rating

76A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

IEC 60947-7-1

Country of Origin

Germany

Product details

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weidmuller 0271060000 SAK 16 Series Beige, Yellow, 16mm², Single-Level, Feed Through Termination

P.O.A.

Weidmuller 0271060000 SAK 16 Series Beige, Yellow, 16mm², Single-Level, Feed Through Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Colour

Beige, Yellow

Number of Levels

Single

Series

SAK 16

American Wire Gauge

14 → 4AWG

Termination Method

Feed Through

Cable CSA

16mm²

Voltage Rating

1 kV

Current Rating

76A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

IEC 60947-7-1

Country of Origin

Germany

Product details

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in