Weidmuller SAK Series End Cover for Use with DIN Rail Terminal Blocks, ATEX

RS Stock No.: 425-702Brand: WeidmüllerManufacturers Part No.: 0279560000
brand-logo

Technical documents

Specifications

Accessory Type

End Cover

Series

SAK

For Use With

DIN Rail Terminal Blocks

Hazardous Area Certification

ATEX

Country of Origin

Romania

Product details

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Stock information temporarily unavailable.

P.O.A.

Weidmuller SAK Series End Cover for Use with DIN Rail Terminal Blocks, ATEX

P.O.A.

Weidmuller SAK Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Accessory Type

End Cover

Series

SAK

For Use With

DIN Rail Terminal Blocks

Hazardous Area Certification

ATEX

Country of Origin

Romania

Product details

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting