Weidmuller 0279680000 SAK Series Blue, 2.5mm²

RS Stock No.: 454-659Brand: WeidmüllerManufacturers Part No.: 0279680000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Blue

Series

SAK

Cable CSA

2.5mm²

Current Rating

24A

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Country of Origin

Romania

Product details

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Stock information temporarily unavailable.

P.O.A.

Weidmuller 0279680000 SAK Series Blue, 2.5mm²

P.O.A.

Weidmuller 0279680000 SAK Series Blue, 2.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Colour

Blue

Series

SAK

Cable CSA

2.5mm²

Current Rating

24A

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Country of Origin

Romania

Product details

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting