Weidmuller Q Series Jumper Bar for Use with Terminal Block

RS Stock No.: 823-415Brand: WeidmüllerManufacturers Part No.: 0336400000
brand-logo

Technical documents

Specifications

Accessory Type

Jumper Bar

Series

Q

For Use With

Terminal Block

Country of Origin

Germany

Product details

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised

Stock information temporarily unavailable.

P.O.A.

Weidmuller Q Series Jumper Bar for Use with Terminal Block

P.O.A.

Weidmuller Q Series Jumper Bar for Use with Terminal Block
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Accessory Type

Jumper Bar

Series

Q

For Use With

Terminal Block

Country of Origin

Germany

Product details

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised