Weidmuller 2-Way EK 35 Earth Terminal Block, 6 → 2 AWG Wire, Screw Down, Nylon Housing, ATEX

RS Stock No.: 489-5256Brand: WeidmüllerManufacturers Part No.: 0354760000
brand-logo
View all in Earth Terminal Blocks

Technical documents

Specifications

Earth Block Type

EK 35

Wire Size

6 → 2 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Current Rating

145A

Voltage Rating

800 V

Length

58mm

Width

16mm

Height

67.5mm

Maximum Operating Temperature

+80°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Country of Origin

Romania

Product details

Earth Terminals

These have same dimensions as the standard terminals. Terminals clamp mechanically and electrically to the G type (TS32) DIN rail.

Separation of electrical and mechanical function
Screw or tension clamp for mechanical function
Copper busbar for electrical function
Maintenance free, shock and vibration resistant, screw technology
Low voltage drop, gas tight contact point
High clamping point regardless of cross-section

Approvals

CSA certified, UL listed, VDE PTB, NEMKO, SEV, KEMA, DEMKO, SEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Stock information temporarily unavailable.

P.O.A.

Weidmuller 2-Way EK 35 Earth Terminal Block, 6 → 2 AWG Wire, Screw Down, Nylon Housing, ATEX

P.O.A.

Weidmuller 2-Way EK 35 Earth Terminal Block, 6 → 2 AWG Wire, Screw Down, Nylon Housing, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Earth Block Type

EK 35

Wire Size

6 → 2 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Current Rating

145A

Voltage Rating

800 V

Length

58mm

Width

16mm

Height

67.5mm

Maximum Operating Temperature

+80°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Country of Origin

Romania

Product details

Earth Terminals

These have same dimensions as the standard terminals. Terminals clamp mechanically and electrically to the G type (TS32) DIN rail.

Separation of electrical and mechanical function
Screw or tension clamp for mechanical function
Copper busbar for electrical function
Maintenance free, shock and vibration resistant, screw technology
Low voltage drop, gas tight contact point
High clamping point regardless of cross-section

Approvals

CSA certified, UL listed, VDE PTB, NEMKO, SEV, KEMA, DEMKO, SEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting