Weidmuller 2-Way AKE 4 Earth Terminal Block, 26 → 12 AWG Wire, Screw Down, Nylon Housing

RS Stock No.: 823-386Brand: WeidmullerManufacturers Part No.: 0380260000
brand-logo
View all in Earth Terminal Blocks

Technical documents

Specifications

Earth Block Type

AKE 4

Wire Size

26 → 12 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Voltage Rating

500 V

Length

32mm

Width

7mm

Height

34.5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-50°C

Country of Origin

Romania

Product details

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised

Stock information temporarily unavailable.

P.O.A.

Weidmuller 2-Way AKE 4 Earth Terminal Block, 26 → 12 AWG Wire, Screw Down, Nylon Housing

P.O.A.

Weidmuller 2-Way AKE 4 Earth Terminal Block, 26 → 12 AWG Wire, Screw Down, Nylon Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Earth Block Type

AKE 4

Wire Size

26 → 12 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Voltage Rating

500 V

Length

32mm

Width

7mm

Height

34.5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-50°C

Country of Origin

Romania

Product details

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised