Weidmuller 0412260000 SAKR Series Beige, Yellow, 4mm², Single-Level, Screw Termination

RS Stock No.: 425-673Brand: WeidmüllerManufacturers Part No.: 0412260000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Beige, Yellow

Number of Levels

Single

Series

SAKR

American Wire Gauge

26 → 12AWG

Termination Method

Screw

Cable CSA

4mm²

Fused

No

Voltage Rating

400 V

Current Rating

10A

Pitch

6.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

CE, RoHS Compliant

Country of Origin

Romania

Product details

Isolating

Isolating terminals with either single disconnect (SAKR) or straight feedthrough and single disconnect (DKT4) which offers space saving opportunities. The SAKR type is available with either cheese head or socket screws.

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weidmuller 0412260000 SAKR Series Beige, Yellow, 4mm², Single-Level, Screw Termination

P.O.A.

Weidmuller 0412260000 SAKR Series Beige, Yellow, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Colour

Beige, Yellow

Number of Levels

Single

Series

SAKR

American Wire Gauge

26 → 12AWG

Termination Method

Screw

Cable CSA

4mm²

Fused

No

Voltage Rating

400 V

Current Rating

10A

Pitch

6.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

CE, RoHS Compliant

Country of Origin

Romania

Product details

Isolating

Isolating terminals with either single disconnect (SAKR) or straight feedthrough and single disconnect (DKT4) which offers space saving opportunities. The SAKR type is available with either cheese head or socket screws.

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in