Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks, 57A

RS Stock No.: 475-454Brand: WeidmüllerManufacturers Part No.: 0457400000
brand-logo

Technical documents

Specifications

Accessory Type

Jumper Bar

Series

SAK

For Use With

DIN Rail Terminal Blocks

Current Rating

57A

Colour

Grey

Material

Copper Alloy

Pitch

10mm

Country of Origin

Germany

Product details

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks, 57A

P.O.A.

Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks, 57A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Accessory Type

Jumper Bar

Series

SAK

For Use With

DIN Rail Terminal Blocks

Current Rating

57A

Colour

Grey

Material

Copper Alloy

Pitch

10mm

Country of Origin

Germany

Product details

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in