Technical documents
Specifications
Brand
WeidmullerAccessory Type
Terminal Marker
For Use With
Cable Connector, Conductor, Electronic Sub-Assemblies, Plug-In Connectors, Terminal Blocks
Country of Origin
Germany
Product details
Dekafix DEK FS Universal Markers
The dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a large range of ready-printed markers. Strips for fast installation in one work step. The printing is easy to read, rich in contrast, and is available in five widths.There are 100 markers per bag, 2 x 0-50.
Choice:
124-4693: DEK 6 FSZ 41-50, 5 x 6 mm
124-4694: DEK 6 FS 1-50, 5 x 6 mm
124-4695: DEK 6 FS 51-100, 5 x 6 mm
Large range of ready-to-use markers
Strips for fast installation
Connector markers, suitable for all Weidmüller cable connectors
DEK Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmullerAccessory Type
Terminal Marker
For Use With
Cable Connector, Conductor, Electronic Sub-Assemblies, Plug-In Connectors, Terminal Blocks
Country of Origin
Germany
Product details
Dekafix DEK FS Universal Markers
The dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a large range of ready-printed markers. Strips for fast installation in one work step. The printing is easy to read, rich in contrast, and is available in five widths.There are 100 markers per bag, 2 x 0-50.
Choice:
124-4693: DEK 6 FSZ 41-50, 5 x 6 mm
124-4694: DEK 6 FS 1-50, 5 x 6 mm
124-4695: DEK 6 FS 51-100, 5 x 6 mm
Large range of ready-to-use markers
Strips for fast installation
Connector markers, suitable for all Weidmüller cable connectors