Technical documents
Specifications
Brand
WeidmüllerAccessory Type
Jumper Bar
Series
SAK
For Use With
Cross Connection Link
Mounting Type
Direct Mounting
Colour
Grey
Material
Polyamide
Pitch
6mm
Termination Method
Screw
Product details
SAK Series Cross Connectors
SAK series cross connection elements
6.0, 6.5 and 8.0 mm pitches
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerAccessory Type
Jumper Bar
Series
SAK
For Use With
Cross Connection Link
Mounting Type
Direct Mounting
Colour
Grey
Material
Polyamide
Pitch
6mm
Termination Method
Screw
Product details
SAK Series Cross Connectors
SAK series cross connection elements
6.0, 6.5 and 8.0 mm pitches
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting