Weidmuller 1010980000 WNT Series Blue, 10mm², Single-Level, Busbar Termination

RS Stock No.: 489-5391Brand: WeidmüllerManufacturers Part No.: 1010980000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

16 → 8AWG

Series

WNT

Termination Method

Busbar

Cable CSA

10mm²

Voltage Rating

400 V

Current Rating

76A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Romania

Product details

Neutral

Neutral conductor disconnect Terminals for use with a neutral busbar, allowing the disconnection of individual circuits from the busbar without having to remove the terminated cable. The distribution of current is limited by the size of the busbar.

Features and Benefits

Busbar connection Support plates are available and are required to hold the busbar in place, to which the neutral terminals can then be attached

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

P.O.A.

Weidmuller 1010980000 WNT Series Blue, 10mm², Single-Level, Busbar Termination

P.O.A.

Weidmuller 1010980000 WNT Series Blue, 10mm², Single-Level, Busbar Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

16 → 8AWG

Series

WNT

Termination Method

Busbar

Cable CSA

10mm²

Voltage Rating

400 V

Current Rating

76A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Romania

Product details

Neutral

Neutral conductor disconnect Terminals for use with a neutral busbar, allowing the disconnection of individual circuits from the busbar without having to remove the terminated cable. The distribution of current is limited by the size of the busbar.

Features and Benefits

Busbar connection Support plates are available and are required to hold the busbar in place, to which the neutral terminals can then be attached

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR