Weidmuller 1011000000 WSI Series Dark Beige, 6mm², Single-Level, Screw Termination, Fused

RS Stock No.: 425-263Brand: WeidmüllerManufacturers Part No.: 1011000000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Dark Beige

Number of Levels

Single

Series

WSI

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Cable CSA

6mm²

Fused

Yes

Voltage Rating

500 V

Current Rating

6.3A

Pitch

10mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

Fused Terminals

The Weidmuller ’W’ series fused terminals with standard screw clamp technology gives you short circuit and overload protection.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

P.O.A.

Weidmuller 1011000000 WSI Series Dark Beige, 6mm², Single-Level, Screw Termination, Fused

P.O.A.

Weidmuller 1011000000 WSI Series Dark Beige, 6mm², Single-Level, Screw Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Colour

Dark Beige

Number of Levels

Single

Series

WSI

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Cable CSA

6mm²

Fused

Yes

Voltage Rating

500 V

Current Rating

6.3A

Pitch

10mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

Fused Terminals

The Weidmuller ’W’ series fused terminals with standard screw clamp technology gives you short circuit and overload protection.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR