Technical documents
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Series
BL 5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Push In
Current Rating
14A
Voltage Rating
400 V
Colour
Orange
Material
Nylon
Length
10.16mm
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Push-In Screwless Terminals
These Socket Connector Push-In Screwless terminals on a 5.08mm pitch give rapid insertion of prepared cables without the use of any tools also the release latch allows rapid unplugging.
5.08mm Pitch -Weidmüller Omnimate Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Series
BL 5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Push In
Current Rating
14A
Voltage Rating
400 V
Colour
Orange
Material
Nylon
Length
10.16mm
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Push-In Screwless Terminals
These Socket Connector Push-In Screwless terminals on a 5.08mm pitch give rapid insertion of prepared cables without the use of any tools also the release latch allows rapid unplugging.