Weidmuller 1014000000 WSI Series Brown, Single-Level, Screw Termination, Fused

RS Stock No.: 454-508Brand: WeidmüllerManufacturers Part No.: 1014000000Distrelec Article No.: 30401400
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Series

WSI

Voltage Rating

500 V

Termination Method

Screw

Fused

Yes

Current Rating

6.3A

Pitch

13mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Distrelec Product Id

30401400

Country of Origin

Czech Republic

Product details

Fused Terminals

The Weidmuller ’W’ series fused terminals with standard screw clamp technology gives you short circuit and overload protection.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

P.O.A.

Weidmuller 1014000000 WSI Series Brown, Single-Level, Screw Termination, Fused

P.O.A.

Weidmuller 1014000000 WSI Series Brown, Single-Level, Screw Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Series

WSI

Voltage Rating

500 V

Termination Method

Screw

Fused

Yes

Current Rating

6.3A

Pitch

13mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Distrelec Product Id

30401400

Country of Origin

Czech Republic

Product details

Fused Terminals

The Weidmuller ’W’ series fused terminals with standard screw clamp technology gives you short circuit and overload protection.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR