Technical documents
Specifications
Brand
WeidmüllerColour
Beige
Number of Levels
Single
Voltage Rating
70 V ac/dc
American Wire Gauge
20 → 8AWG
Series
W
Termination Method
Screw
Fused
Yes
Current Rating
6.3A
Pitch
11.9mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
Czech Republic
Product details
WSI Fuse Terminals
W-Series (WSI) fuse terminals.
Screw connection
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WeidmüllerColour
Beige
Number of Levels
Single
Voltage Rating
70 V ac/dc
American Wire Gauge
20 → 8AWG
Series
W
Termination Method
Screw
Fused
Yes
Current Rating
6.3A
Pitch
11.9mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
Czech Republic
Product details
WSI Fuse Terminals
W-Series (WSI) fuse terminals.
Screw connection