Technical documents
Specifications
Brand
WeidmüllerColour
Dark Beige
Number of Levels
Double
American Wire Gauge
30 → 12AWG
Series
WDK
Termination Method
Screw
Cable CSA
2.5mm²
Voltage Rating
400 V
Current Rating
32A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
Double Deck Terminal
A 2 tier terminal, enabling higher density wiring on the rail. The WDK 2.5 is a standard feed through while the WDK 2.5V has a commoning bar connecting upper and lower tiers.
All materials comply with RoHS requirements and have been tested to current environment guidelines.
Options include
779-598 – WDK 2.5 Double Level Terminal Block
235-5239 – WDK 2.5V Double Level Terminal Block
131-6700 - W End Plate for Terminal Block
Features:
Continuous operating temperature: -50 °C to 120 °C
Material: Wemid
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
WeidmüllerColour
Dark Beige
Number of Levels
Double
American Wire Gauge
30 → 12AWG
Series
WDK
Termination Method
Screw
Cable CSA
2.5mm²
Voltage Rating
400 V
Current Rating
32A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
Double Deck Terminal
A 2 tier terminal, enabling higher density wiring on the rail. The WDK 2.5 is a standard feed through while the WDK 2.5V has a commoning bar connecting upper and lower tiers.
All materials comply with RoHS requirements and have been tested to current environment guidelines.
Options include
779-598 – WDK 2.5 Double Level Terminal Block
235-5239 – WDK 2.5V Double Level Terminal Block
131-6700 - W End Plate for Terminal Block
Features:
Continuous operating temperature: -50 °C to 120 °C
Material: Wemid
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR