Weidmuller 1028500000 WFF Series Brown, 120mm², Single-Level, Bolt Termination

RS Stock No.: 458-7731Brand: WeidmüllerManufacturers Part No.: 1028500000Distrelec Article No.: 30165459
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

10AWG

Series

WFF

Termination Method

Bolt

Cable CSA

120mm²

Current Rating

309A

Voltage Rating

1 kV

Distrelec Product Id

30165459

Country of Origin

Czech Republic

Product details

Stud Terminals

W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer.

Features and Benefits

• Double studs with integral partitions
• Easily cross connectable between different size terminals due to common base height
• Robust connection for harsh environments

Approvals

CSA; UL

Stock information temporarily unavailable.

P.O.A.

Weidmuller 1028500000 WFF Series Brown, 120mm², Single-Level, Bolt Termination

P.O.A.

Weidmuller 1028500000 WFF Series Brown, 120mm², Single-Level, Bolt Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

10AWG

Series

WFF

Termination Method

Bolt

Cable CSA

120mm²

Current Rating

309A

Voltage Rating

1 kV

Distrelec Product Id

30165459

Country of Origin

Czech Republic

Product details

Stud Terminals

W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer.

Features and Benefits

• Double studs with integral partitions
• Easily cross connectable between different size terminals due to common base height
• Robust connection for harsh environments

Approvals

CSA; UL